- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160450-3
160450-3
TE Connectivity / AMP Brand
FF 250 TAB 18-14AWG PB SILVER PL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 18-14AWG PB SILVER PL
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1604503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160450-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
63,000
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3,500
$0.9217
7,500
$0.9193
10,000
$0.9171
13,125
$0.9147
26,250
$0.4673
39,375
$0.3180
52,500 +
$0.3117
Click for Quote
Log in
to unlock special pricing