- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1604396-4
1604396-4
TE Connectivity / AMP Brand
KIT,180A,2 AWG,RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KIT,180A,2 AWG,RED
Search Keywords: 16043964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604396-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:180 A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
38
$32.24
75
$20.10
113
$15.84
150 +
$15.53
Click for Quote
Log in
to unlock special pricing