- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160434-2
160434-2
TE Connectivity / AMP Brand
The 160434-2 is an uninsulated, closed ring tongue terminal designed for 20–16 AWG wire and M4 / #8 studs.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 160434-2 is an uninsulated, closed ring tongue terminal designed for 20–16 AWG wire and M4 / #8 studs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15] mm [AWG]
Search Keywords: 1604342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160434-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
15000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.2145
22,500
$0.1136
33,750
$0.0799
45,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing