- Home ›
- All Products›
- 160127
160127
TE Connectivity / AMP Brand
TERM, SOLIS RECT 16-14 5MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERM, SOLIS RECT 16-14 5MM
Search Keywords: 160127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Holes:1
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Quantity:5000
-
Sealable:No
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Stud Diameter:.207 in, 5.2 mm
-
Stud Size:#5 , M3
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Product Length:.693 in, 17.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5,000
$0.2336
10,000
$0.1438
15,000
$0.1138
20,000 +
$0.1115
Click for Quote
Log in
to unlock special pricing