- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601254-2
1601254-2
TE Connectivity / AMP Brand
TAB,OFFSET,4.75x0.51,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,OFFSET,4.75x0.51,STD,SMZ
Search Keywords: 16012542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601254-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Siameze Terminal
-
Gender:Tab
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
75,000
$0.3255
150,000
$0.1663
225,000
$0.1132
300,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing