- Home ›
- All Products›
- 1601068-1
1601068-1
TE Connectivity / AMP Brand
STANDARD RANGE WIRE TO .187 X .020 MULTI-BARB TAB SIAMEZE TERMINAL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STANDARD RANGE WIRE TO .187 X .020 MULTI-BARB TAB SIAMEZE TERMINAL
Search Keywords: 16010681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601068-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Termination Method:IDC Standard
-
Terminal Height:.33 in, 8.38 mm
-
Plating Material:Unplated
-
Terminal Type:Tab
-
Mating Tab Thickness:.02 in, .51 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Packaging Method:Reel
-
Mating Tab Width:.187 in, 4.75 mm
-
Comment:Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447 , Magnet wire 30 AWG or smaller also requires a wrap post per Part Number 1601447 , Recommended Pocket P/N 1601425
-
Packaging Quantity:20000
-
Wire/Cable Type:Magnet Wire
-
Terminal & Splice Style:Tab
-
Terminal Orientation:Straight
-
Cavity Size:Size 1
-
Overall Length:.957 in, 24.31 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Retention Type:Barbs
-
Material Thickness:.02 in, .5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.