- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601046-1
TE Connectivity / AMP Brand
1601046-1
131-101-000=WIRE2WIRE,STD,SMZ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
131-101-000=WIRE2WIRE,STD,SMZ
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- Magnet Wire Range = .16 - 1.02 mm
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
Search Keywords: 16010461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601046-1
-
Alias/AKA:131-101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1601046-1 RoHS compliant?
Yes, 1601046-1 is RoHS compliant.
What is the lead time for 1601046-1?
The standard lead time for 1601046-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100,000
can ship
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25,000
$0.1162
50,000
$0.0615
75,000
$0.0433
100,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing