- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160101-2
160101-2
TE Connectivity / AMP Brand
RING TONGUE 20-16 AWG 0.0253 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 20-16 AWG 0.0253 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1601012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1022
6,000
$0.1007
12,000
$0.0995
30,000
$0.0862
54,000
$0.0772
102,000
$0.0683
150,000
$0.0678
252,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing