- Home ›
- All Products›
- 1600798-6
1600798-6
TE Connectivity / AMP Brand
STR RECEPT ASSY MBXL W/KEYS 8P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
STR RECEPT ASSY MBXL W/KEYS 8P
Product Highlights:
- Cable-to-Board Application
- Product Series = XL
- Receptacle Assembly
- Vertical Mount Angle
- Termination Style = Free Hanging
Search Keywords: 16007986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600798-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Power Contact Base Material:Tin
-
Housing Color:Black
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Number of Positions:8
-
Contact Retention Within Housing:Without
-
Packaging Method:Tube
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic
-
Contact Type:Receptacle
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Voltage:200 VAC, 200 VDC
-
Centerline (Pitch):.25 in, 6.35 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
7
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
252
$13.14
504
$6.96
756
$4.90
1,008 +
$4.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments