- Home ›
- All Products›
- 1600688-6
1600688-6
TE Connectivity / AMP Brand
MBXL RCPT STR 6P+32S+6P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT STR 6P+32S+6P
Search Keywords: 16006886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600688-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Housing Color:Black
-
Contact Retention Within Housing:Without
-
Number of Power Positions:0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Rectangular Power Connector Type:Housing
-
Number of Rows:4
-
Number of Positions:44
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Base Material:Tin
-
Number of Signal Positions:0
-
Housing Material:Thermoplastic
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Receptacle
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
273
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
273
$62.29
546
$31.82
819
$21.66
1,092 +
$21.22
Click for Quote
Log in
to unlock special pricing