- Home ›
- All Products›
- 1600688-1
1600688-1
TE Connectivity / AMP Brand
SQUEEZE REL RECEPT HSG W/KEYS
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQUEEZE REL RECEPT HSG W/KEYS
Search Keywords: 16006881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600688-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
324 -
Contact Retention Within Housing:Without
-
Power Contact Base Material:Tin
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Number of Rows:4
-
Number of Power Positions:0
-
PCB Mount Retention:Without
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Thermoplastic
-
Number of Positions:28
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Signal Positions:0
-
Contact Type:Receptacle
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
243
53 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
243
$34.42
486
$18.17
729
$12.49
972 +
$12.24
Click for Quote
Log in
to unlock special pricing