- Home ›
- All Products›
- 1600606-4
1600606-4
TE Connectivity / AMP Brand
PANEL MT RECPT HSG W/GUIDES P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PANEL MT RECPT HSG W/GUIDES P
Search Keywords: 16006064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600606-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Number of Signal Positions:0
-
Connector Mounting Type:Panel Mount
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Sealable:No
-
Power Contact Base Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Number of Power Positions:0
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Packaging Method:Box
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic
-
Contact Type:Receptacle
-
Centerline (Pitch):.3 in, 7.62 mm
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Operating Voltage:300 VAC, 300 VDC
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
270
$7.92
540
$4.19
810
$2.95
1,080 +
$2.89
Click for Quote
Log in
to unlock special pricing