- Home ›
- All Products›
- 160011
160011
TE Connectivity / AMP Brand
PIDG RING TONGUE
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG RING TONGUE
Search Keywords: 160011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insulation Sleeve Material:Nylon
-
Terminal Orientation:Straight
-
Material Thickness:.047 in, 1.2 mm
-
Insulated Wire Support:Yes
-
Government Qualified:No
-
Packaging Method:Box
-
Insulation Sleeve Color:Yellow
-
Packaging Quantity:500
-
Barrel Style:Standard
-
Number of Holes:1
-
Insulation Material:Nylon
-
Barrel Inside Diameter:.235 in, 5.969 mm
-
Terminal Angle:Straight
-
Support Style:Insulation Support
-
Weight per Piece:1.715 g
-
Terminal Type:Ring Tongue
-
Barrel Type:Closed Barrel
-
Wire Insulation Diameter:.15 – .228 in, 3.8 – 5.8 mm
-
Sealable:No
-
Tongue Thickness:.0472 in, 1.2 mm
-
Stud Size:M5
-
Wire/Cable Type:Regular Wire
-
Heavy Duty:No
-
Stud Diameter:.209 in, 5.3 mm
-
Plating Material:Tin
-
Wire Size:17 – 13 AWG, 1 – 2.6 mm²
-
Shape Code:RING-043
-
Insulated:Yes
-
Barrel Color:Yellow
-
Overall Length:1.045 in, 26.6 mm
-
Inspection Slot:No
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT