- Home ›
- All Products›
- 1599052-1
1599052-1
TE Connectivity / AMP Brand
FF 250 TAB 4.0-6.0 MM2 PTPPHBZ
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 4.0-6.0 MM2 PTPPHBZ
Search Keywords: 15990521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599052-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Insulation Support:With
-
Packaging Quantity:2000
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Operating Temperature Range:100 °C, 212 °F
-
Wire Size:11 – 9 AWG, 4 – 6.63 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
Order Increment:
2000
25 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
28,000
$0.2849
56,000
$0.1504
84,000
$0.1034
112,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing