- Home ›
- All Products›
- 1-59239-4
1-59239-4
TE Connectivity / AMP Brand
HHHT BAT TL HD 12-10 PIKG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HHHT BAT TL HD 12-10 PIKG
Search Keywords: 1592394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-59239-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tool Type:Heavy Head Hand Tool
-
Power Type:Battery
-
Tool Grade:Premium Crimp Tooling
-
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
-
Calibration Certificate:Yes
-
Specification Type:MIL Spec , TE Product Specification (114-)
-
Die Sets Type:Fixed In Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,458.90
3
$1,136.00
5 +
$1,065.00
Click for Quote
Log in
to unlock special pricing