- Home ›
- All Products›
- 1589799-1
1589799-1
TE Connectivity / AMP Brand
JSM015PP2GX006N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JSM015PP2GX006N = WDUALOBE
Search Keywords: 15897991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589799-1
-
Alias/AKA:JSM015PP2GX006N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Sealable:No
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$1,672.71
5
$1,059.38
8
$683.02
10 +
$669.36
Click for Quote
Log in
to unlock special pricing