- Home ›
- All Products›
- 1589798-5
1589798-5
TE Connectivity / AMP Brand
JTM015PD2DCC07N
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JTM015PD2DCC07N
Search Keywords: 15897985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589798-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Centerline (Pitch):.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Jumper
-
Contact Mating Area Plating Material:Gold
-
Mounting Hardware:With
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:15
-
Contact Base Material:Beryllium Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$1,577.61
5
$999.15
8
$644.19
10 +
$631.31
Click for Quote
Log in
to unlock special pricing