- Home ›
- All Products›
- 1589690-8
1589690-8
TE Connectivity / AMP Brand
QCM044SC2DC024F = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM044SC2DC024F = CIRCULAR
Search Keywords: 15896908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589690-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:44
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Connector Mounting Type:Panel Mount
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
66 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
3
$1,559.70
5
$987.81
8
$636.88
10 +
$624.14
Click for Quote
Log in
to unlock special pricing