- Home ›
- All Products›
- 1589686-9
1589686-9
TE Connectivity / AMP Brand
TCM007PC0DX012B = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TCM007PC0DX012B = Circular
Search Keywords: 15896869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589686-9
-
Alias/AKA:TCM007PC0DX012B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Mounting Hardware:Without
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
7
$601.44
13
$342.90
19
$247.65
25 +
$242.70
Click for Quote
Log in
to unlock special pricing