- Home ›
- All Products›
- 1589478-5
1589478-5
TE Connectivity / AMP Brand
PLUG ASSEMBLY, STRAIGHT LEADS, TWO ROW DUALOBE, PLASTIC OR METAL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSEMBLY, STRAIGHT LEADS, TWO ROW DUALOBE, PLASTIC OR METAL
Search Keywords: 15894785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589478-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material Thickness:50 – 90 µin, 1.27 – 2.28 µm
-
Contact Mating Area Plating Material:Tin-Lead
-
Sealable:No
-
Centerline (Pitch):.025 in, .64 mm
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Mounting/Mating Hardware:With
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Plating Material:Nickel
-
Number of Rows:2
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:25
-
Mating Retention:With
-
Connector Height:.126 in, 3.2 mm
-
PCB Mount Retention:Without
-
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
Connector Length:.5085 in, 12.92 mm
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Surface Mount Extended Leads:Without
-
Header Type:Shrouded
-
Hardware Type:1.0 mm Captive Jackscrew
-
Housing Color:Natural
-
Mating Alignment:With
-
PCB Mount Orientation:Horizontal
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.038 in, .97 mm
-
Housing Material:Liquid Crystal Polymer
-
Panel Mount Feature:Without
-
Mating Retention Type:Jackscrew
-
Strain Relief:Without
-
Packaging Quantity:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$441.02
5
$325.68
8
$241.72
10 +
$236.88
Click for Quote
Log in
to unlock special pricing