- Home ›
- All Products›
- 1589054-3
1589054-3
TE Connectivity / AMP Brand
STL02511500SC = SOLDER CUP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STL02511500SC = SOLDER CUP
Search Keywords: 15890543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589054-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:.0399 in, 1.016 mm
-
Threaded Jackscrew Hole (Receptacles Only):.039 in, 1 mm
-
Packaging Method:Package
-
Contact Base Material:Aluminum
-
Threaded Mounting Holes:.039 in
-
Termination Method to PC Board:Through Hole - Solder
-
Number of Positions:25
-
For Use With:Headers
-
Pick and Place Cover:Without
-
Preloaded:Yes
-
PCB Mounting Orientation:Vertical
-
Centerline (Pitch):.025 in, .64 mm
-
Product Type:Connector
-
Packaging Quantity:1
-
Boss:Without
-
Contact Configuration:Dual Beam
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Style:Solder Cup
-
Threaded Mounting Hole:1 mm
-
Number of Rows:2
-
Height:.22008 in, 5.6 mm
-
Assembly Process Feature:None
-
Mounting Hardware:Without
-
Stackable:No
-
Contact Type:Socket
-
Connector Style:Receptacle
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Series:Nanominiature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$247.19
13
$140.40
19
$114.09
25 +
$111.80
Click for Quote
Log in
to unlock special pricing