- Home ›
- All Products›
- 1589053-4
1589053-4
TE Connectivity / AMP Brand
STL02511500PCN = SOLDER CUP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STL02511500PCN = SOLDER CUP
Search Keywords: 15890534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589053-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tail Plating Material:Gold
-
Pick and Place Cover:Without
-
Connector Style:Plug
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Retention:Without
-
Packaging Quantity:1
-
Number of Rows:2
-
Contact Termination Area Plating Material:Gold
-
Wire/Cable Size:30 AWG, 159.8 CMA
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:25
-
PCB Mount Retention:Without
-
Contact Transmits (Typical):Signal (Data)
-
Packaging Method:Package
-
Termination Style:Solder Cup
-
Preloaded:Yes
-
Mating Retention:Without
-
Product Type:Connector
-
Mounting/Mating Hardware:With
-
Wire/Cable Type:Discrete Wire
-
Row-to-Row Spacing:.04 in
-
Centerline (Pitch):.025 in, .64 mm
-
Contact Type:Socket
-
Surface Mount Extended Leads:Without
-
Hardware Type:1.0 mm Captive Jackscrew
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
6
$239.49
13
$136.03
19
$110.54
25 +
$108.31
Click for Quote
Log in
to unlock special pricing