- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1588801-1
1588801-1
TE Connectivity / AMP Brand
The 1588801-1 is a PRO BEAM Sr. multimode ferrule kit designed for 2 and 4 channel connector inserts with a 126 μm fiber hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1588801-1 is a PRO BEAM Sr. multimode ferrule kit designed for 2 and 4 channel connector inserts with a 126 μm fiber hole size.
Search Keywords: 15888011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1588801-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:mm3362
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for out of Stock Qty:
28
23 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$55.91
28
$53.12
56
$32.69
84
$25.88
112 +
$25.36
Click for Quote
Log in
to unlock special pricing