- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1587041-1
1587041-1
TE Connectivity / AMP Brand
Conn Housing RCP 34 POS Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 34 POS Crimp ST Cable Mount Black
Search Keywords: 15870411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1587041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
180
Order Increment:
18
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
18
$7.49
36
$6.54
108
$5.99
180
$5.93
360
$5.68
540
$5.63
720 +
$5.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT