- Home ›
- All Products›
- 1586866-1
1586866-1
TE Connectivity / AMP Brand
02P UMNL HDR ASSY V2, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P UMNL HDR ASSY V2, GW
Search Keywords: 15868661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586866-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Circuit Application:Power
-
Number of Power Positions:2
-
Mating Alignment:With
-
Contact Retention Within Housing:Without
-
Packaging Quantity:100
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Packaging Method:Bag
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Housing Material:Nylon
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Inline
-
Multiple Contact Types:Without
-
Strain Relief:Without
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Mating Retention Type:Positive Lock
-
Number of Positions:2
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):12 A
-
Housing Color:Natural
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Centerline (Pitch):.25 in, 6.35 mm
-
Contact Mating Area Plating Material:Tin
-
Approved Standards:UL E28476
-
Agency/Standard:UL , VDE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1700
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,700
$1.2915
3,400
$0.6837
5,100
$0.4812
6,800 +
$0.4715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments