- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586862-6
1586862-6
TE Connectivity / AMP Brand
6P FH PLUG VAL-U-LOK FH GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P FH PLUG VAL-U-LOK FH GW
Product Highlights:
- Housing
- Plug
- Number of Circuits = 6
- UL 94V-2
- Number of Rows = Dual
Search Keywords: 15868626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586862-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,750
$0.2782
3,500
$0.2086
5,250
$0.1947
7,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing