- Home ›
- All Products›
- 1586821-2
1586821-2
TE Connectivity / AMP Brand
16P MINI UMNL RA HDR ASY OMIT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16P MINI UMNL RA HDR ASY OMIT
Search Keywords: 15868212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586821-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Rectangular Power Connector Type:Header
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):12 A
-
Mating Alignment:With
-
Connector & Housing Type:Receptacle
-
Circuit Application:Power
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Housing Material:Nylon
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:600 VAC
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:16
-
Sealable:No
-
Header Type:Fully Shrouded
-
Packaging Method:Bag
-
Contact Layout:Matrix
-
Row-to-Row Spacing:.173 in
-
Contact Retention Within Housing:Without
-
Shielded:No
-
Number of Power Positions:12
-
UL Rating:Recognized
-
PCB Mount Orientation:Right Angle
-
Number of Loaded Positions:12
-
Housing Color:White
-
Packaging Quantity:200
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Columns:8
-
Agency/Standard:UL
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.163 in, 4.14 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):.06 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.415 in, 10.56 mm
-
Product Length:1.366 in, 34.7 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$13.90
200
$8.55
300
$6.77
400 +
$6.64
Click for Quote
Log in
to unlock special pricing