- Home ›
- All Products›
- 1586405-3
1586405-3
TE Connectivity / AMP Brand
DUAC CONT PHBRZ, AU
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DUAC CONT PHBRZ, AU
Search Keywords: 15864053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586405-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4200 -
Contact Type:Socket
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:4200
-
Circuit Application:Power
-
Sealable:No
-
Wire Insulation Support:With
-
Power Contact Type:Contact
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):9 A
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .32 – .79 mm²
-
Mating Pin Diameter:.044 in, 1.14 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Voltage:250 VDC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Open
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4,200
$0.5953
8,400
$0.3152
12,600
$0.2218
16,800 +
$0.2173
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments