- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586317-4
1586317-4
TE Connectivity / AMP Brand
VAL-U-LOK SKT PHBZ AU 26-22 LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
VAL-U-LOK SKT PHBZ AU 26-22 LP
Product Highlights:
- Contact
- Socket
- 4.20 mm Centerline
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Phosphor Bronze Material
Search Keywords: 15863174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586317-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,700
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.5637
2,500
$0.5623
5,000
$0.5609
7,500
$0.5595
10,000
$0.5581
20,000
$0.2946
30,000
$0.2026
40,000 +
$0.1985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories