- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586305-1
1586305-1
TE Connectivity / AMP Brand
09P .140 MNL PLUG BLK HT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
09P .140 MNL PLUG BLK HT
Search Keywords: 15863051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.5836
500
$0.4743
1,600
$0.4530
3,200
$0.4275
6,400
$0.4158
11,200
$0.4047
16,000
$0.4037
25,600 +
$0.3993
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments