- Home ›
- All Products›
- 1586211-1
1586211-1
TE Connectivity / AMP Brand
06P UMNL SOK HDR 94V2 NDH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL SOK HDR 94V2 NDH
Search Keywords: 15862111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586211-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Multiple Contact Types:Without
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
Contact Type:Socket
-
Rectangular Power Connector Type:Header
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon
-
Panel Mount Feature:Without
-
Operating Voltage:600 VAC
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Number of Power Positions:6
-
Housing Color:Natural
-
Contact Current Rating (Max):12 A
-
Contact Layout:Inline
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Agency/Standard:UL , VDE
-
Approved Standards:UL E28476
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$0.837
800
$0.628
1,200
$0.586
1,600 +
$0.574
Click for Quote
Log in
to unlock special pricing