- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586134-1
1586134-1
TE Connectivity / AMP Brand
05P UMNL PIN HDR V2 NATL NDH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL PIN HDR V2 NATL NDH
Search Keywords: 15861341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,600
can ship 7/13/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
650
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.474
100
$1.471
250
$1.467
500
$1.463
650
$1.460
1,300
$0.898
1,950
$0.711
2,600 +
$0.697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments