- Home ›
- All Products›
- 1586126-3
1586126-3
TE Connectivity / AMP Brand
9P UMNL PIN HDR ASSY W/O DR LF
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
9P UMNL PIN HDR ASSY W/O DR LF
Search Keywords: 15861263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586126-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Multiple Contact Types:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Number of Positions:9
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment Type:Standard Polarized Tail
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Contact Retention Within Housing:Without
-
Mating Alignment:With
-
PCB Mount Retention:Without
-
Mating Retention Type:Locking Tab
-
Housing Color:White
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:9
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Method:Bag
-
Number of Rows:3
-
Packaging Quantity:100
-
Contact Current Rating (Max):12 A
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:With
-
Housing Material:Nylon
-
Contact Type:Pin
-
Contact Layout:Matrix
-
UL Rating:Recognized
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Agency/Standard:UL , VDE
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$2.73
500
$1.69
750
$1.34
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments