- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586099-1
1586099-1
TE Connectivity / AMP Brand
06P UMNL WIRE SEAL GRAY 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL WIRE SEAL GRAY 12AWG
Search Keywords: 15860991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,500
$1.587
5,000
$0.840
7,500
$0.591
10,000 +
$0.579
Click for Quote
Log in
to unlock special pricing