- Home ›
- All Products›
- 1-583853-3
1-583853-3
TE Connectivity / AMP Brand
TWIN LEAF TERM.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TWIN LEAF TERM.
Search Keywords: 15838533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583853-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):5 A
-
Packaging Quantity:7000
-
Packaging Method:Reel
-
Contact Orientation:Straight
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG, 404 – 1022 CMA, .2 – .52 mm²
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Length:.68 in, 17.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Unplated
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7,000
$0.131
14,000
$0.122
28,000
$0.115
56,000 +
$0.112
Click for Quote
Log in
to unlock special pricing