- Home ›
- All Products›
- 1-583853-1
1-583853-1
TE Connectivity / AMP Brand
TWIN LF CONT IS 20-24 AU
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TWIN LF CONT IS 20-24 AU
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 15838531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material Thickness:15 µin
-
Wire Range Color Code:Green
-
Packaging Method:Loose Piece
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:24 – 20 AWG, 404 – 1020 CMA, .2 – .6 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
12,500
$3.44
25,000
$1.76
37,500
$1.20
50,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments