- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-583853-0
1-583853-0
TE Connectivity / AMP Brand
CONT.TW.LF.CRP.SNAP STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.TW.LF.CRP.SNAP STRIP
Search Keywords: 15838530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583853-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Wire/Cable Size:24 – 20 AWG, .2 – .6 mm²
-
Contact Mating Area Plating Thickness:15 µin
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Contact
-
Contact Base Material:Phosphor Bronze
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Packaging Method:Strip
-
Solder Tail Contact Plating Thickness:Nickel: 30
-
Contact Retention in Housing:Crimp Snap-In
-
Contact Style:Bifurcated
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Insulation Diameter:.048 – .06 in, 1.22 – 1.52 mm
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Color Code:Green
-
Packaging Quantity:7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,750
$3.10
3,500
$1.64
5,250
$1.13
7,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments