- Home ›
- All Products›
- 1-583616-1
1-583616-1
TE Connectivity / AMP Brand
TWIN LF CONT IS 24-28 AU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TWIN LF CONT IS 24-28 AU
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 15836161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583616-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Loose Piece
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:15 µin
-
Packaging Quantity:5000
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Wire Range Color Code:Orange
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:28 – 24 AWG, 159.8 – 642.4 CMA, .08 – .24 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$0.880
2,500
$0.545
3,750
$0.430
5,000 +
$0.423
Click for Quote
Log in
to unlock special pricing
Accessories