- Home ›
- All Products›
- 1-5746443-1
1-5746443-1
TE Connectivity / AMP Brand
A/L UNIV HDR 60P ACT PIN LG LAT
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 60P ACT PIN LG LAT
Search Keywords: 157464431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5746443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mating Latch & Lock Type:Long
-
Contact Shape & Form:Square
-
Panel Mount Feature:Without
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector Profile:Standard
-
Number of Positions:60
-
Connector & Housing Type:Plug
-
Housing Temperature Rating:Standard
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:18
-
Mating Retention Type:Ejection Latch
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
Housing Material:Glass Filled Nylon/Polyester
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:3.759 in, 95.5 mm
-
PCB Thickness (Recommended):.08 in, 2.03 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Base Material:Brass , Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.174 in, 4.42 mm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Height:.549 in, 13.94 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment Type:Center & Dual
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
Order Increment:
18
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
54
$12.69
108
$7.81
162
$6.18
216 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments