- Home ›
- All Products›
- 157420-1
157420-1
TE Connectivity / AMP Brand
HSG FOR JPT 2 POS REC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG FOR JPT 2 POS REC
Search Keywords: 1574201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:157420-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Connector Shape:Rectangular
-
Number of Positions:2
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.196 in, 5 mm
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.11 in, 2.8 mm
-
Primary Locking Feature:On the Terminal
-
Mating Alignment Type:Polarized
-
Connector Position Assurance Capable:No
-
Housing Material:PA
-
Packaging Method:Package
-
Sealable:No
-
Terminal Position Assurance:No
-
Contact Size:2.8mm
-
Connector Height:.27 in, 6.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3975
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,975
$0.8556
7,950
$0.4530
11,925
$0.3187
15,900 +
$0.3124
Click for Quote
Log in
to unlock special pricing