- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1571984-1
TE Connectivity / AMP Brand
1571984-1
TSS11DGRA04=SLIDE SWITCH SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- TSS Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571984-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.16 x 13.2 x 5.74 mm |