- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1571982-2
1571982-2
TE Connectivity / AMP Brand
TSS11DG1PC04=SLIDE SWITCH SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSS11DG1PC04=SLIDE SWITCH SPDT
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Black
- TSS Series
Search Keywords: 15719822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571982-2
-
Alias/AKA:TSS11DG1PC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.23 x 10.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
27 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
250
$23.11
500
$12.20
750
$8.39
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments