- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571627-1
TE Connectivity / AMP Brand
1571627-1
FSM103A=TACT SWITCH,260G
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571627-1
-
Alias/AKA:FSM103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:12 x 14.1 x 7.28 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Extended Square Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R