- Home ›
- All Products›
- 1571626-8
1571626-8
TE Connectivity / AMP Brand
TACT,SMT,GULL WING,160GF,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT,SMT,GULL WING,160GF,T&R
Search Keywords: 15716268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571626-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Material:Thermoplastic (LCP)
-
Tactile Feel:With
-
Actuator Style:Round
-
Operating Function:No
-
Tactile Switch Mounting Type:Surface Mount
-
Switch Height:.079 in
-
Tactile Switch Voltage Rating:24 VDC
-
Cover Material:Copper Alloy
-
Contact Base Material:Stainless Steel
-
Low Profile:With
-
Actuator Material:Nylon
-
Support Bracket:Without
-
Snap Action:Without
-
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
Product Type:Switch
-
Actuator Color:Red
-
Tactile Switch Mounting Angle:With
-
Comment:Life: 1000000
-
Switch Contact Plating Material:Silver
-
Bushing Style:Unthreaded
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Ganged:With
-
Leg Style:Gull Wing
-
Temperature Rating:Standard °C
-
Tactile Switch Contact Current Rating:50 mA
-
Illuminated:With
-
Dust Proof:No
-
ESD Grounding Terminal:Without
-
Actuator Profile:Flush
-
Process Sealed:No
-
Case Color:Black
-
Button Width:.118 in, 2.3 mm
-
Actuator Length:.028 in, .71 mm
-
Packaging Method:Tape & Reel
-
Actuator Force:160 g, 5.64 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.7789
10,000
$0.4124
15,000
$0.2902
20,000 +
$0.2844
Click for Quote
Log in
to unlock special pricing