- Home ›
- All Products›
- 1571625-2
1571625-2
TE Connectivity / AMP Brand
TACT,6X6,SMT,J-LEAD,50GF,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TACT,6X6,SMT,J-LEAD,50GF,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15716252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571625-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Case Material:Thermoplastic (LCP)
-
Product Type:Switch
-
Leg Style:J Style
-
Ganged:With
-
Tactile Feel:With
-
Actuator Profile:Extended
-
Temperature Rating:Standard °C
-
Tactile Switch Mounting Type:Surface Mount
-
Actuator Style:Round
-
ESD Grounding Terminal:Without
-
Actuator Color:Black
-
Tactile Switch Voltage Rating:24 VDC
-
Support Bracket:Without
-
Tactile Switch Contact Current Rating:50 mA
-
Process Sealed:No
-
Cover Material:Stainless Steel
-
Snap Action:Without
-
Bushing Style:Unthreaded
-
Dust Proof:No
-
Operating Function:No
-
Case Color:Black
-
Tactile:Yes
-
Tactile Switch Mounting Angle:With
-
Switch Height:.99 in
-
Termination Type:J-Leads
-
Illuminated:With
-
Comment:Life: 2000000
-
Actuator Material:Nylon
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Low Profile:With
-
Contact Base Material:Stainless Steel
-
Switch Contact Plating Material:Silver
-
Actuator Length:.02 in, .5 mm
-
Button Width:.118 in, 2.3 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:50 g, 1.76 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,400
$0.7751
2,800
$0.4770
4,200
$0.3776
5,600 +
$0.3701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments