- Home ›
- All Products›
- 1571218-5
1571218-5
TE Connectivity / AMP Brand
TACT,SMT,12X12,SEALED,260GR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TACT,SMT,12X12,SEALED,260GR
Search Keywords: 15712185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571218-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Yes
-
Ganged:With
-
ESD Grounding Terminal:Without
-
Tactile Feel:With
-
Leg Style:Standard
-
Actuator Style:Round
-
Termination Type:Printed Circuit Board
-
Temperature Rating:Standard °C
-
Bushing Style:Unthreaded
-
Case Material:Thermoplastic (LCP)
-
Packaging Method:Loose Piece
-
Actuator Color:Red
-
Snap Action:Without
-
Tactile Switch Mounting Angle:With
-
Contact Base Material:Stainless Steel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Illuminated:With
-
Case Color:Black
-
Product Type:Switch
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Tactile:Yes
-
Support Bracket:Without
-
Actuator Material:Thermoplastic
-
Low Profile:With
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Switch Contact Current Rating:50 mA
-
Dust Proof:Yes
-
Cover Material:Stainless Steel
-
Process Sealed:Yes
-
Tactile Switch Voltage Rating:24 VDC
-
Comment:(On) indicates momentary position. , With locating boss/peg/post(s)
-
Switch Height:.169 in, 4.3 mm
-
Actuator Length:.031 in, .8 mm
-
Button Width:.264 in, 6.7 mm
-
Number of Actuators:Single
-
Actuator Force:260 g, 9.17 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
53 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
2,500
$1.1375
5,000
$0.6022
7,500
$0.4238
10,000 +
$0.4153
Click for Quote
Log in
to unlock special pricing