- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1571142-1
1571142-1
TE Connectivity / AMP Brand
8X3 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8X3 MTE RCPT SR LATCH .100CL
Search Keywords: 15711421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571142-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Contact Retention Type within Housing:Locking Lance
-
Strain Relief:Without
-
Housing Material:Polycarbonate
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Retention Within Housing:With
-
Panel Mount Feature:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Type:Socket
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Packaging Quantity:72
-
Mating Retention:With
-
Connector Length:.09432 in, 2.4 mm
-
Connector System:Wire-to-Board
-
Housing Color:Black
-
Mating Retention Type:Latch
-
Connector Product Type:Connector Assembly
-
Packaging Method:Tube
-
Circuit Application:Signal
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Entry Configuration:Both Ends Closed
-
Contact Current Rating (Max):3 A
-
Number of Positions:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
756
$1.792
1,512
$1.103
2,268
$0.873
3,024 +
$0.856
Click for Quote
Log in
to unlock special pricing