- Home ›
- All Products›
- 1571091-4
1571091-4
TE Connectivity / AMP Brand
PRBSA1-16L-BB000=POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRBSA1-16L-BB000=POWER ROCKER
Search Keywords: 15710914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571091-4
-
Alias/AKA:PRBSA1-16L-BB000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Indicator/Imprint Legend:None
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
UL Listed:File No. E46765
-
Actuator Style:Rocker
-
Rocker Switch Type:High Power
-
Rocker Switch Contact Current Rating:16 A
-
Lamp:Without
-
Beveled Frame Color:Black
-
Operating Function:On Off
-
Switch Contact Plating Material:Silver
-
Rocker Switch LED:Without
-
Actuator Color:Black
-
Actuator Type:Top
-
Mounting Angle:Vertical
-
Rocker Switch Mounting Type:Panel
-
VDE Tested:Yes
-
Termination Type:Solder Lugs
-
Rocker Switch Voltage Rating:125 VAC
-
Product Type:Switch
-
Process Sealed:No
-
Terminal Tab Width:.24 in, 6.35 mm
-
Panel Cutout Size:.545 x 1.086 in, 13.8 x 27.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$2.63
500
$1.62
750
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments