- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1566230-2
1566230-2
TE Connectivity / AMP Brand
Conn UMCC RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn UMCC RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
Product Highlights:
- Connector
- Mated Height = 2 mm, 2.5 mm
- Mating Diameter = 2 mm
- Packaging Method = Bulk
Search Keywords: 15662302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1566230-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:UMCC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:3 x 2.85 x 1.25 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT