- Home ›
- All Products›
- 1565416-1
1565416-1
TE Connectivity / AMP Brand
Micro-Power & Power Quadlok System
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro-Power & Power Quadlok System
Product Highlights:
- Housing
- Housing Gender = Plug
- 121 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
Search Keywords: 15654161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565416-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$85.72
8,000
$43.78
12,000
$29.79
16,000 +
$29.20
Click for Quote
Log in
to unlock special pricing